895-132-559-802

Heilind Number:EDA895-132-559-802
Manufacturer:EDAC
Manufacturer Number:895-132-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-132-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-132-559-802

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With a compact design and right-angle mount orientation, it optimizes space efficiency while facilitating easy PCB connections. The copper alloy contact material guarantees excellent conductivity, while the 2-row configuration with 132 positions offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in its high-quality performance for all your connectivity needs.