895-134-520-201

Heilind Number:EDA895-134-520-201
Manufacturer:EDAC
Manufacturer Number:895-134-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-520-201

Detailed Description

Enhance your PCB connectivity with this premium black Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material to ensure reliable performance. With two rows and a pitch of .1 inch, it offers a total of 134 positions for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Elevate your PCB assembly with this essential connector.