895-134-521-503

Heilind Number:EDA895-134-521-503
Manufacturer:EDAC
Manufacturer Number:895-134-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-521-503

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless communication in any application. The 134 positions and straight mount orientation allow for versatile use, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Trust in this connector to streamline your PCB connections with efficiency and ease.