895-134-521-804

Heilind Number:EDA895-134-521-804
Manufacturer:EDAC
Manufacturer Number:895-134-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-521-804

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Featuring a sleek Black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. The 134 positions and straight mount orientation make it perfect for a variety of applications, while its operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your setup today with this essential component for seamless board-to-board connections.