895-134-521-812

Heilind Number:EDA895-134-521-812
Manufacturer:EDAC
Manufacturer Number:895-134-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and reliability in various environments. With two rows of 134 positions each, this connector offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Designed for straight mount orientation, it is easy to install on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, from consumer electronics to industrial equipment. Upgrade your connectivity solutions with this essential component.