895-134-524-512

Heilind Number:EDA895-134-524-512
Manufacturer:EDAC
Manufacturer Number:895-134-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-524-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 134 positions with a .1-inch pitch, perfect for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable performance in diverse environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential component.