895-134-541-512

Heilind Number:EDA895-134-541-512
Manufacturer:EDAC
Manufacturer Number:895-134-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-541-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 134 positions across 2 rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The copper alloy contact material and straight mount orientation further optimize signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your PCB assembly needs. Elevate your electronic design with this essential component.