895-134-555-504

Heilind Number:EDA895-134-555-504
Manufacturer:EDAC
Manufacturer Number:895-134-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The two rows of 134 copper alloy contacts ensure reliable power transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup today and experience enhanced performance and connectivity.