895-134-555-808

Heilind Number:EDA895-134-555-808
Manufacturer:EDAC
Manufacturer Number:895-134-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the dual-row, straight-mount orientation allows for easy installation. With a total of 134 copper alloy contact positions, it facilitates efficient data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, catering to the most demanding connectivity requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in diverse environments. Upgrade your connection solutions with this essential component.