895-134-556-512

Heilind Number:EDA895-134-556-512
Manufacturer:EDAC
Manufacturer Number:895-134-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-556-512

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With two rows and a total of 134 positions, this connector offers ample connectivity for your PCB needs. The contact material, made from Copper Alloy, guarantees efficient power transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless integration while the straight mount orientation allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its superior quality for seamless and efficient connections every time.