895-134-560-201

Heilind Number:EDA895-134-560-201
Manufacturer:EDAC
Manufacturer Number:895-134-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-134-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-134-560-201

Detailed Description

Enhance connectivity within your electronic devices with our durable and high-performing board-to-board PCB connector. Designed for seamless integration, this connector features 134 positions spread across two rows, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both strength and safety. With a low operating temperature of -40°C and a maximum of 105°C, it is ideal for various environments. Each contact is meticulously crafted from copper alloy, providing optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Whether for industrial or consumer electronics, this straight-mount connector is a reliable solution for your connectivity needs. Elevate your PCB design with this essential component.