895-136-520-802

Heilind Number:EDA895-136-520-802
Manufacturer:EDAC
Manufacturer Number:895-136-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-520-802

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 136 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for professional or personal use, this Connector is a must-have for seamless board-to-board connections.