895-136-521-201

Heilind Number:EDA895-136-521-201
Manufacturer:EDAC
Manufacturer Number:895-136-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission at an amperage of 3 A. Crafted with top-of-the-line UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows and 136 positions, it offers ample connectivity options for your circuit board. The high-quality Copper Alloy contact material and .1 inch pitch ensure reliable performance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.