895-136-521-207

Heilind Number:EDA895-136-521-207
Manufacturer:EDAC
Manufacturer Number:895-136-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance even in harsh conditions. Featuring two rows of 136 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. Perfect for a wide range of applications, this connector is designed for straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.