895-136-521-512

Heilind Number:EDA895-136-521-512
Manufacturer:EDAC
Manufacturer Number:895-136-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-512

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board PCB Connectors. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows and a total of 136 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Built to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, these connectors are a must-have for your projects. Upgrade your connectivity solutions today and experience the difference.