895-136-521-803

Heilind Number:EDA895-136-521-803
Manufacturer:EDAC
Manufacturer Number:895-136-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, it ensures reliable operation even in demanding environments. With a total of 136 positions spread across two rows, this connector offers ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for seamless performance.