895-136-521-804

Heilind Number:EDA895-136-521-804
Manufacturer:EDAC
Manufacturer Number:895-136-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-804

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With two rows of 136 positions each, this connector ensures efficient signal transmission between boards. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the .2-inch row spacing allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.