895-136-521-807

Heilind Number:EDA895-136-521-807
Manufacturer:EDAC
Manufacturer Number:895-136-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-807

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and safety. Boasting two rows of high-quality Copper Alloy contacts, it offers efficient power transmission with a 3A amperage. The 136 positions, arranged in a 0.1-inch pitch with 0.2-inch row spacing, provide ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable and robust inter-board communication in your projects.