895-136-521-812

Heilind Number:EDA895-136-521-812
Manufacturer:EDAC
Manufacturer Number:895-136-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-521-812

Detailed Description

Elevate your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a high amperage of 3A and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 136 Copper Alloy contacts, it ensures reliable performance and efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential connector for optimal performance and connectivity.