895-136-523-512

Heilind Number:EDA895-136-523-512
Manufacturer:EDAC
Manufacturer Number:895-136-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-523-512

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows and a pitch of .1 inches, this connector offers seamless integration and efficient signal transfer. Its copper alloy contact material ensures reliable conductivity, even in demanding environments. With 136 positions and straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Upgrade your setup with this essential component today.