895-136-523-802

Heilind Number:EDA895-136-523-802
Manufacturer:EDAC
Manufacturer Number:895-136-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-523-802

Detailed Description

Efficiently power and connect your PCB components with this high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and durable operation. Featuring two rows of 136 positions each, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees secure and stable connections. Designed for straight mount orientation, it seamlessly integrates into your setup. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential connector.