895-136-524-808

Heilind Number:EDA895-136-524-808
Manufacturer:EDAC
Manufacturer Number:895-136-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-524-808

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 136 positions across two rows, ensuring ample connectivity options for your PCB assembly. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliable performance even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. The contact material, Copper Alloy, further enhances conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Elevate your PCB interconnectivity with this essential component.