895-136-525-202

Heilind Number:EDA895-136-525-202
Manufacturer:EDAC
Manufacturer Number:895-136-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-525-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers a reliable solution for your PCB assembly needs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of 136 positions each, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation simplifies installation, making it perfect for various applications in the electronics industry. Trust in this connector for a seamless and robust connection solution.