895-136-525-502

Heilind Number:EDA895-136-525-502
Manufacturer:EDAC
Manufacturer Number:895-136-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-525-502

Detailed Description

Enhance your electronic connections with this high-performance 136-position PCB card edge connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and two rows for efficient signal transmission, this connector offers seamless integration onto your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Trust in its straight mount orientation and .2-inch row spacing for easy installation and secure connectivity, making it an essential component for your PCB assembly needs.