895-136-525-512

Heilind Number:EDA895-136-525-512
Manufacturer:EDAC
Manufacturer Number:895-136-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-525-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts 136 positions across two rows, ensuring ample room for your components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a 3A amperage, copper alloy contacts, and a pitch of .1 inch, it delivers reliable power and data transmission. Its straight mount orientation and row spacing of .2 inch offer easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Elevate your connectivity solutions with this essential component.