895-136-541-201

Heilind Number:EDA895-136-541-201
Manufacturer:EDAC
Manufacturer Number:895-136-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-541-201

Detailed Description

Elevate your PCB connectivity with this meticulously crafted board-to-board card edge connector. Designed for seamless integration, it boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 136 positions each, this connector offers ample space for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.