895-136-541-212

Heilind Number:EDA895-136-541-212
Manufacturer:EDAC
Manufacturer Number:895-136-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-541-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 136 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Conveniently designed for straight mount orientation, it guarantees a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its precision engineering to deliver optimal performance for your PCB assembly needs.