895-136-541-803

Heilind Number:EDA895-136-541-803
Manufacturer:EDAC
Manufacturer Number:895-136-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-541-803

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of precisely spaced contacts, it offers seamless integration onto your circuit board. Each of the 136 copper alloy contact positions guarantees reliable power transmission, with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic applications. Trust in our innovative design to elevate your PCB connectivity solutions.