895-136-541-804

Heilind Number:EDA895-136-541-804
Manufacturer:EDAC
Manufacturer Number:895-136-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 136 positions with a pitch of .1 inches, allowing for precise and secure connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration onto your PCB. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.