895-136-541-807

Heilind Number:EDA895-136-541-807
Manufacturer:EDAC
Manufacturer Number:895-136-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-541-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design, with 136 positions and a pitch of .1 inch, allows for seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications, promising durability and performance. Upgrade your connectivity solutions with this essential component.