895-136-541-808

Heilind Number:EDA895-136-541-808
Manufacturer:EDAC
Manufacturer Number:895-136-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-541-808

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector, designed for optimal performance in demanding applications. With a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable power delivery and signal transmission. Featuring two rows with a pitch of .1 inches and a total of 136 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your PCBs with this high-quality connector and experience seamless performance.