895-136-541-812

Heilind Number:EDA895-136-541-812
Manufacturer:EDAC
Manufacturer Number:895-136-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 136 copper alloy contacts, it delivers optimal signal transmission and power efficiency. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Perfect for various applications, it guarantees secure and efficient board-to-board connections. Upgrade your PCB setup with this essential component and experience enhanced performance like never before.