895-136-542-212

Heilind Number:EDA895-136-542-212
Manufacturer:EDAC
Manufacturer Number:895-136-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its 136 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer optimal space efficiency and connectivity. Crafted with precision, the connector features copper alloy contacts for reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and functionality in various environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.