895-136-542-802

Heilind Number:EDA895-136-542-802
Manufacturer:EDAC
Manufacturer Number:895-136-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-542-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows and a pitch of .1 inch, it offers 136 positions for efficient connectivity. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Stay ahead in your projects with this essential component.