895-136-544-508

Heilind Number:EDA895-136-544-508
Manufacturer:EDAC
Manufacturer Number:895-136-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-544-508

Detailed Description

Enhance your connectivity with this sleek and efficient board-to-board PCB connector. Designed for optimal performance, it boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of 136 copper alloy contacts, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this high-quality connector to meet all your connectivity needs with ease.