895-136-555-203

Heilind Number:EDA895-136-555-203
Manufacturer:EDAC
Manufacturer Number:895-136-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-555-203

Detailed Description

Effortlessly connect your PCBs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 136 positions with a pitch of .1 inches, ensuring reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its copper alloy contact material and 3A amperage rating deliver excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and efficiency for all your connectivity needs.