895-136-555-207

Heilind Number:EDA895-136-555-207
Manufacturer:EDAC
Manufacturer Number:895-136-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions arranged in two rows, with a narrow pitch of .1 inches and row spacing of .2 inches. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable performance in various applications. With a straight mount orientation, it offers easy installation for your convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your connectivity needs. Elevate your PCB design with this essential component, perfect for a wide range of industrial and commercial projects.