895-136-555-508

Heilind Number:EDA895-136-555-508
Manufacturer:EDAC
Manufacturer Number:895-136-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-555-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 136 positions with a pitch of .1 inch, ensuring reliable data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, providing a stable and secure connection between PCBs. Upgrade your devices with this essential component for efficient and seamless operation.