895-136-555-512

Heilind Number:EDA895-136-555-512
Manufacturer:EDAC
Manufacturer Number:895-136-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-555-512

Detailed Description

Enhance your circuit board connectivity with this cutting-edge Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and performance. With two rows and 136 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this essential component.