895-136-555-802

Heilind Number:EDA895-136-555-802
Manufacturer:EDAC
Manufacturer Number:895-136-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-555-802

Detailed Description

Elevate your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features two rows of 136 positions, ensuring reliable signal transmission in any application. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With copper alloy contact material, it ensures efficient power delivery with an amperage of 3A. Trust in our connector to deliver superior performance and connectivity for your electronic devices.