895-136-555-803

Heilind Number:EDA895-136-555-803
Manufacturer:EDAC
Manufacturer Number:895-136-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-555-803

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this black connector features a two-row layout with a total of 136 positions, ensuring secure and stable connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Trust in our connector for consistent performance and streamlined connectivity.