895-136-555-808

Heilind Number:EDA895-136-555-808
Manufacturer:EDAC
Manufacturer Number:895-136-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-555-808

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. Featuring two rows and 136 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from copper alloy, guarantees secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless integration onto your boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Elevate your PCB assembly with this essential component.