895-136-556-504

Heilind Number:EDA895-136-556-504
Manufacturer:EDAC
Manufacturer Number:895-136-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-556-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features two rows with a total of 136 positions, ensuring seamless and efficient data transfer. Crafted with precision, the connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability in even the most demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.