895-136-556-802

Heilind Number:EDA895-136-556-802
Manufacturer:EDAC
Manufacturer Number:895-136-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-556-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for durability and efficiency, it features 136 positions spread over 2 rows, ensuring ample connectivity options. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection for the Copper Alloy contacts inside. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector offers reliable performance in various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronics projects. Elevate your connectivity game with this top-tier Board To Board PCB Connector.