895-136-556-808

Heilind Number:EDA895-136-556-808
Manufacturer:EDAC
Manufacturer Number:895-136-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 136 positions, allowing for efficient data transmission. The black housing, made from UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is ensured. Crafted with copper alloy contact material, it guarantees reliable signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Ideal for use in industrial applications, this connector is a vital component for maintaining seamless communication on your PCB.