895-136-558-207

Heilind Number:EDA895-136-558-207
Manufacturer:EDAC
Manufacturer Number:895-136-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-558-207

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in any environment. With two rows and a total of 136 positions, it offers ample space for your connections. Each contact is made from high-quality Copper Alloy, guaranteeing efficient conductivity. The right angle mount orientation and compact .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our full range of connectors for even more options to enhance your designs.