895-136-558-212

Heilind Number:EDA895-136-558-212
Manufacturer:EDAC
Manufacturer Number:895-136-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-558-212

Detailed Description

Enhance your PCB connectivity with our advanced Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and aesthetics. With two rows of precisely spaced contacts, totaling 136 positions, it offers exceptional versatility for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Its convenient right-angle mount orientation and 0.1-inch pitch make installation a breeze, perfect for streamlined PCB assembly. Elevate your electronic projects with this essential connectivity solution.