895-136-558-502

Heilind Number:EDA895-136-558-502
Manufacturer:EDAC
Manufacturer Number:895-136-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performing board-to-board PCB connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With two rows of 136 copper alloy contact positions, it facilitates seamless data transfer at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer versatility in installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB assembly needs.