895-136-558-802

Heilind Number:EDA895-136-558-802
Manufacturer:EDAC
Manufacturer Number:895-136-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability, this connector offers two rows of 136 positions each, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and stable connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assembly with this essential component.