895-136-559-803

Heilind Number:EDA895-136-559-803
Manufacturer:EDAC
Manufacturer Number:895-136-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-136-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-136-559-803

Detailed Description

Upgrade your connectivity with this cutting-edge Board To Board PCB Connector. Specifically designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the 136 positions offer ample connectivity options. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for high-performance electronic systems. Elevate your PCB connections with this essential component.